
C0805C332K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C332K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C332K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C332K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332K1RACAUTO |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332K1RECAUTO | KEMET | 4,356 | 399-C0805C332K1RECAUTOCT-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10520 | £5.26 |
| 100 | £0.09340 | £9.34 |
| 500 | £0.07326 | £36.63 |
| 1,000 | £0.06706 | £67.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05778 | £231.12 |
| 8,000 | £0.05433 | £434.64 |
| 12,000 | £0.05260 | £631.20 |
| 20,000 | £0.05069 | £1,013.80 |
| 28,000 | £0.04957 | £1,387.96 |
| 40,000 | £0.04850 | £1,940.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

