
C0805C300FBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C300FBGACTUTR-ND - Tape & Reel (TR) 399-C0805C300FBGACTUCT-ND - Cut Tape (CT) 399-C0805C300FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C300FBGACTU |
Description | CAP CER 30PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C300FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26700 | £2.67 |
| 50 | £0.20120 | £10.06 |
| 100 | £0.18100 | £18.10 |
| 500 | £0.14696 | £73.48 |
| 1,000 | £0.13641 | £136.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12530 | £313.25 |
| 5,000 | £0.11860 | £593.00 |
| 7,500 | £0.11524 | £864.30 |
| 12,500 | £0.11152 | £1,394.00 |
| 17,500 | £0.10935 | £1,913.62 |
| 25,000 | £0.10726 | £2,681.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

