
C0805C242J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C242J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C242J5GACTUCT-ND - Cut Tape (CT) 399-C0805C242J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C242J5GACTU |
Description | CAP CER 2400PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C242J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27100 | £2.71 |
| 50 | £0.20440 | £10.22 |
| 100 | £0.18380 | £18.38 |
| 500 | £0.14926 | £74.63 |
| 1,000 | £0.13858 | £138.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12255 | £490.20 |
| 8,000 | £0.11660 | £932.80 |
| 12,000 | £0.11362 | £1,363.44 |
| 20,000 | £0.11031 | £2,206.20 |
| 28,000 | £0.10838 | £3,034.64 |
| 40,000 | £0.10652 | £4,260.80 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

