
C0805C241K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C241K5HACTUTR-ND - Tape & Reel (TR) 399-C0805C241K5HACTUCT-ND - Cut Tape (CT) 399-C0805C241K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C241K5HACTU |
Description | CAP CER 240PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C241K5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 50 | £0.02620 | £1.31 |
| 100 | £0.02260 | £2.26 |
| 500 | £0.01644 | £8.22 |
| 1,000 | £0.01455 | £14.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01175 | £47.00 |
| 8,000 | £0.01071 | £85.68 |
| 12,000 | £0.01019 | £122.28 |
| 20,000 | £0.00962 | £192.40 |
| 28,000 | £0.00928 | £259.84 |
| 40,000 | £0.00896 | £358.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

