
C0805C241J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C241J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C241J1GACTUCT-ND - Cut Tape (CT) 399-C0805C241J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C241J1GACTU |
Description | CAP CER 240PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C241J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14700 | £1.47 |
| 50 | £0.10760 | £5.38 |
| 100 | £0.09550 | £9.55 |
| 500 | £0.07498 | £37.49 |
| 1,000 | £0.06866 | £68.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05919 | £236.76 |
| 8,000 | £0.05567 | £445.36 |
| 12,000 | £0.05391 | £646.92 |
| 20,000 | £0.05195 | £1,039.00 |
| 28,000 | £0.05081 | £1,422.68 |
| 40,000 | £0.04972 | £1,988.80 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

