
C0805C229D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C229D5GACTUTR-ND - Tape & Reel (TR) 399-C0805C229D5GACTUCT-ND - Cut Tape (CT) 399-C0805C229D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C229D5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C229D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10100 | £1.01 |
| 50 | £0.07240 | £3.62 |
| 100 | £0.06360 | £6.36 |
| 500 | £0.04894 | £24.47 |
| 1,000 | £0.04441 | £44.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03763 | £150.52 |
| 8,000 | £0.03511 | £280.88 |
| 12,000 | £0.03385 | £406.20 |
| 20,000 | £0.03245 | £649.00 |
| 28,000 | £0.03163 | £885.64 |
| 40,000 | £0.03085 | £1,234.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

