
C0805C223M3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223M3GECTUTR-ND - Tape & Reel (TR) 399-C0805C223M3GECTUCT-ND - Cut Tape (CT) 399-C0805C223M3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223M3GECTU |
Description | CAP CER 0805 22NF 25V C0G 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223M3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12100 | £6.05 |
| 100 | £0.10770 | £10.77 |
| 500 | £0.08518 | £42.59 |
| 1,000 | £0.07823 | £78.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07089 | £177.22 |
| 5,000 | £0.06646 | £332.30 |
| 7,500 | £0.06425 | £481.88 |
| 12,500 | £0.06180 | £772.50 |
| 17,500 | £0.06036 | £1,056.30 |
| 25,000 | £0.05898 | £1,474.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

