
C0805C223M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13000-2-ND - Tape & Reel (TR) 399-13000-1-ND - Cut Tape (CT) 399-13000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223M1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223M1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10520 | £5.26 |
| 100 | £0.09340 | £9.34 |
| 500 | £0.07326 | £36.63 |
| 1,000 | £0.06706 | £67.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05778 | £231.12 |
| 8,000 | £0.05433 | £434.64 |
| 12,000 | £0.05260 | £631.20 |
| 20,000 | £0.05069 | £1,013.80 |
| 28,000 | £0.04957 | £1,387.96 |
| 40,000 | £0.04850 | £1,940.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

