
C0805C223K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C223K5GACTUCT-ND - Cut Tape (CT) 399-C0805C223K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32700 | £3.27 |
| 50 | £0.24860 | £12.43 |
| 100 | £0.22470 | £22.47 |
| 500 | £0.18416 | £92.08 |
| 1,000 | £0.17167 | £171.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15846 | £396.15 |
| 5,000 | £0.15051 | £752.55 |
| 7,500 | £0.14653 | £1,098.97 |
| 12,500 | £0.14211 | £1,776.37 |
| 17,500 | £0.13953 | £2,441.77 |
| 25,000 | £0.13705 | £3,426.25 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

