


C0805C223K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C223K2RECAUTOCT-ND - Cut Tape (CT) 399-C0805C223K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K2RECAUTO |
Description | CAP CER 0805 22NF 200V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K2RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10900 | £1.09 |
| 50 | £0.07860 | £3.93 |
| 100 | £0.06920 | £6.92 |
| 500 | £0.05350 | £26.75 |
| 1,000 | £0.04865 | £48.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04139 | £165.56 |
| 8,000 | £0.03869 | £309.52 |
| 12,000 | £0.03734 | £448.08 |
| 20,000 | £0.03584 | £716.80 |
| 28,000 | £0.03497 | £979.16 |
| 40,000 | £0.03413 | £1,365.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

