
C0805C223J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15873-2-ND - Tape & Reel (TR) 399-15873-1-ND - Cut Tape (CT) 399-15873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5HACAUTO |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42900 | £4.29 |
| 50 | £0.33140 | £16.57 |
| 100 | £0.30140 | £30.14 |
| 500 | £0.25066 | £125.33 |
| 1,000 | £0.23499 | £234.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21844 | £546.10 |
| 5,000 | £0.20846 | £1,042.30 |
| 7,500 | £0.20347 | £1,526.03 |
| 12,500 | £0.19793 | £2,474.12 |
| 17,500 | £0.19469 | £3,407.07 |
| 25,000 | £0.19157 | £4,789.25 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

