0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223J5GACAUTO

DigiKey Part Number
399-16003-2-ND - Tape & Reel (TR)
399-16003-1-ND - Cut Tape (CT)
399-16003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223J5GACAUTO
Description
CAP CER 0.022UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,266
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33700£3.37
50£0.25680£12.84
100£0.23220£23.22
500£0.19072£95.36
1,000£0.17787£177.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.16433£410.82
5,000£0.15617£780.85
7,500£0.15208£1,140.60
12,500£0.14754£1,844.25
17,500£0.14489£2,535.57
25,000£0.14235£3,558.75
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800