0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C223J4RACTU

DigiKey Part Number
399-17629-2-ND - Tape & Reel (TR)
399-17629-1-ND - Cut Tape (CT)
399-17629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223J4RACTU
Description
CAP CER 0.022UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,912
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06866£274.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17400£1.74
50£0.12800£6.40
100£0.11400£11.40
500£0.09032£45.16
1,000£0.08302£83.02
Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.17900£1.79
50£0.12920£6.46
100£0.11390£11.39
500£0.08778£43.89
1,000£0.07964£79.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800