
C0805C223G5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223G5GECTUTR-ND - Tape & Reel (TR) 399-C0805C223G5GECTUCT-ND - Cut Tape (CT) 399-C0805C223G5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223G5GECTU |
Description | CAP CER 0805 22NF 50V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223G5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48800 | £4.88 |
| 50 | £0.38020 | £19.01 |
| 100 | £0.34670 | £34.67 |
| 500 | £0.29022 | £145.11 |
| 1,000 | £0.27276 | £272.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25433 | £635.83 |
| 5,000 | £0.24322 | £1,216.10 |
| 7,500 | £0.23766 | £1,782.45 |
| 12,500 | £0.23149 | £2,893.62 |
| 17,500 | £0.22788 | £3,987.90 |
| 25,000 | £0.22441 | £5,610.25 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

