0.022 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223G3GECTU

DigiKey Part Number
399-19397-2-ND - Tape & Reel (TR)
399-19397-1-ND - Cut Tape (CT)
399-19397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223G3GECTU
Description
CAP CER 0805 22NF 25V C0G 2%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223G3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,652
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.49200£4.92
50£0.38280£19.14
100£0.34900£34.90
500£0.29218£146.09
1,000£0.27459£274.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.25602£640.05
5,000£0.24483£1,224.15
7,500£0.23922£1,794.15
12,500£0.23300£2,912.50
17,500£0.22937£4,013.97
25,000£0.22587£5,646.75
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400