
C0805C223F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C223F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C223F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 10 | £1.57200 | £15.72 |
| 50 | £1.29720 | £64.86 |
| 100 | £1.21220 | £121.22 |
| 500 | £1.06848 | £534.24 |
| 1,000 | £1.02399 | £1,023.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.97698 | £2,442.45 |
| 5,000 | £0.94864 | £4,743.20 |
| 7,500 | £0.93443 | £7,008.22 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |

