2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222K2GACAUTO

DigiKey Part Number
399-C0805C222K2GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C222K2GACAUTOCT-ND - Cut Tape (CT)
399-C0805C222K2GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222K2GACAUTO
Description
CAP CER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222K2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,895
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20100£2.01
50£0.14920£7.46
100£0.13330£13.33
500£0.10654£53.27
1,000£0.09828£98.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08590£343.60
8,000£0.08130£650.40
12,000£0.07899£947.88
20,000£0.07644£1,528.80
28,000£0.07495£2,098.60
40,000£0.07351£2,940.40
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600