
C0805C222K2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C222K2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C222K2GACAUTOCT-ND - Cut Tape (CT) 399-C0805C222K2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K2GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20100 | £2.01 |
| 50 | £0.14920 | £7.46 |
| 100 | £0.13330 | £13.33 |
| 500 | £0.10654 | £53.27 |
| 1,000 | £0.09828 | £98.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08590 | £343.60 |
| 8,000 | £0.08130 | £650.40 |
| 12,000 | £0.07899 | £947.88 |
| 20,000 | £0.07644 | £1,528.80 |
| 28,000 | £0.07495 | £2,098.60 |
| 40,000 | £0.07351 | £2,940.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

