
C0805C221KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C221KDGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C221KDGACAUTOCT-ND - Cut Tape (CT) 399-C0805C221KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221KDGACAUTO |
Description | CAP CER 220PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19200 | £1.92 |
| 50 | £0.14260 | £7.13 |
| 100 | £0.12730 | £12.73 |
| 500 | £0.10146 | £50.73 |
| 1,000 | £0.09349 | £93.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08508 | £212.70 |
| 5,000 | £0.08001 | £400.05 |
| 7,500 | £0.07747 | £581.02 |
| 12,500 | £0.07466 | £933.25 |
| 17,500 | £0.07301 | £1,277.68 |
| 25,000 | £0.07143 | £1,785.75 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

