
C0805C220J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C220J5HACTUCT-ND - Cut Tape (CT) 399-C0805C220J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220J5HACTU |
Description | CAP CER 22PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02640 | £1.32 |
| 100 | £0.02280 | £2.28 |
| 500 | £0.01664 | £8.32 |
| 1,000 | £0.01474 | £14.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01191 | £47.64 |
| 8,000 | £0.01086 | £86.88 |
| 12,000 | £0.01033 | £123.96 |
| 20,000 | £0.00975 | £195.00 |
| 28,000 | £0.00941 | £263.48 |
| 40,000 | £0.00909 | £363.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

