22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C220C5GACTU

DigiKey Part Number
399-C0805C220C5GACTUTR-ND - Tape & Reel (TR)
399-C0805C220C5GACTUCT-ND - Cut Tape (CT)
399-C0805C220C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C220C5GACTU
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C220C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,332
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.43300£4.33
50£0.33480£16.74
100£0.30450£30.45
500£0.25326£126.63
1,000£0.23741£237.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.21366£854.64
8,000£0.20483£1,638.64
12,000£0.20040£2,404.80
20,000£0.19550£3,910.00
28,000£0.19263£5,393.64
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600