
C0805C185K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C185K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C185K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C185K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C185K4RACAUTO |
Description | CAP CER 1.8UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C185K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41900 | £4.19 |
| 50 | £0.32400 | £16.20 |
| 100 | £0.29450 | £29.45 |
| 500 | £0.24464 | £122.32 |
| 1,000 | £0.22924 | £229.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.21298 | £532.45 |
| 5,000 | £0.20319 | £1,015.95 |
| 7,500 | £0.19828 | £1,487.10 |
| 12,500 | £0.19284 | £2,410.50 |
| 17,500 | £0.18966 | £3,319.05 |
| 25,000 | £0.18660 | £4,665.00 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

