
C0805C181J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C181J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C181J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C181J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J5GACAUTO |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06600 | £0.66 |
| 50 | £0.04620 | £2.31 |
| 100 | £0.04020 | £4.02 |
| 500 | £0.03024 | £15.12 |
| 1,000 | £0.02716 | £27.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02255 | £90.20 |
| 8,000 | £0.02084 | £166.72 |
| 12,000 | £0.01998 | £239.76 |
| 20,000 | £0.01903 | £380.60 |
| 28,000 | £0.01848 | £517.44 |
| 40,000 | £0.01795 | £718.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

