
C0805C180JBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C180JBGACTUTR-ND - Tape & Reel (TR) 399-C0805C180JBGACTUCT-ND - Cut Tape (CT) 399-C0805C180JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180JBGACTU |
Description | CAP CER 18PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 50 | £0.16360 | £8.18 |
| 100 | £0.14650 | £14.65 |
| 500 | £0.11758 | £58.79 |
| 1,000 | £0.10866 | £108.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09925 | £248.12 |
| 5,000 | £0.09358 | £467.90 |
| 7,500 | £0.09074 | £680.55 |
| 12,500 | £0.08759 | £1,094.88 |
| 17,500 | £0.08575 | £1,500.63 |
| 25,000 | £0.08398 | £2,099.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

