
C0805C180J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C180J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C180J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C180J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180J5GACAUTO |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.03940 | £3.94 |
| 500 | £0.02956 | £14.78 |
| 1,000 | £0.02652 | £26.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02200 | £88.00 |
| 8,000 | £0.02032 | £162.56 |
| 12,000 | £0.01948 | £233.76 |
| 20,000 | £0.01855 | £371.00 |
| 28,000 | £0.01800 | £504.00 |
| 40,000 | £0.01748 | £699.20 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

