
C0805C180J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C180J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C180J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C180J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180J5GAC7210 |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03240 | £1.62 |
| 100 | £0.02790 | £2.79 |
| 500 | £0.02054 | £10.27 |
| 1,000 | £0.01828 | £18.28 |
| 2,500 | £0.01591 | £39.77 |
| 5,000 | £0.01449 | £72.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01273 | £190.95 |
| 30,000 | £0.01187 | £356.10 |
| 45,000 | £0.01144 | £514.80 |
| 75,000 | £0.01097 | £822.75 |
| 105,000 | £0.01069 | £1,122.45 |
| 150,000 | £0.01042 | £1,563.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

