C0805C155K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18756
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,476
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,614
Unit Price: £0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02735
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,871
Unit Price: £0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33643
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03684
Datasheet
1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C155K4RALTU

DigiKey Part Number
399-C0805C155K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C155K4RALTU
Description
CAP CER 1.5UF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C155K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.21564£539.10
Manufacturers Standard Package
Unit Price without VAT:£0.21564
Unit Price with VAT:£0.25877