
C0805C153J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15929-2-ND - Tape & Reel (TR) 399-15929-1-ND - Cut Tape (CT) 399-15929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J5GACAUTO |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32100 | £3.21 |
| 50 | £0.24420 | £12.21 |
| 100 | £0.22060 | £22.06 |
| 500 | £0.18078 | £90.39 |
| 1,000 | £0.16847 | £168.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15002 | £600.08 |
| 8,000 | £0.14316 | £1,145.28 |
| 12,000 | £0.13972 | £1,676.64 |
| 20,000 | £0.13592 | £2,718.40 |
| 28,000 | £0.13369 | £3,743.32 |
| 40,000 | £0.13155 | £5,262.00 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

