
C0805C152KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16647-2-ND - Tape & Reel (TR) 399-16647-1-ND - Cut Tape (CT) 399-16647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152KDRACAUTO |
Description | CAP CER 0805 1.5NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22100 | £2.21 |
| 50 | £0.16520 | £8.26 |
| 100 | £0.14780 | £14.78 |
| 500 | £0.11870 | £59.35 |
| 1,000 | £0.10971 | £109.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10023 | £250.57 |
| 5,000 | £0.09451 | £472.55 |
| 7,500 | £0.09165 | £687.38 |
| 12,500 | £0.08848 | £1,106.00 |
| 17,500 | £0.08663 | £1,516.02 |
| 25,000 | £0.08485 | £2,121.25 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

