
C0805C152K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C152K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C152K5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C152K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152K5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13260 | £6.63 |
| 100 | £0.11820 | £11.82 |
| 500 | £0.09392 | £46.96 |
| 1,000 | £0.08640 | £86.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07513 | £300.52 |
| 8,000 | £0.07094 | £567.52 |
| 12,000 | £0.06884 | £826.08 |
| 20,000 | £0.06652 | £1,330.40 |
| 28,000 | £0.06516 | £1,824.48 |
| 40,000 | £0.06386 | £2,554.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

