
C0805C152F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C152F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C152F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C152F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152F5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78600 | £7.86 |
| 50 | £0.62680 | £31.34 |
| 100 | £0.57750 | £57.75 |
| 500 | £0.49422 | £247.11 |
| 1,000 | £0.46845 | £468.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.42977 | £1,719.08 |
| 8,000 | £0.41539 | £3,323.12 |
| 12,000 | £0.40818 | £4,898.16 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

