
C0805C150K4GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150K4GACTUTR-ND - Tape & Reel (TR) 399-C0805C150K4GACTUCT-ND - Cut Tape (CT) 399-C0805C150K4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150K4GACTU |
Description | CAP CER 15PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150K4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09700 | £0.97 |
| 50 | £0.06980 | £3.49 |
| 100 | £0.06130 | £6.13 |
| 500 | £0.04702 | £23.51 |
| 1,000 | £0.04264 | £42.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03606 | £144.24 |
| 8,000 | £0.03362 | £268.96 |
| 12,000 | £0.03240 | £388.80 |
| 20,000 | £0.03104 | £620.80 |
| 28,000 | £0.03025 | £847.00 |
| 40,000 | £0.02949 | £1,179.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

