
C0805C150J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C150J5HACTUCT-ND - Cut Tape (CT) 399-C0805C150J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150J5HACTU |
Description | CAP CER 15PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 50 | £0.02680 | £1.34 |
| 100 | £0.02310 | £2.31 |
| 500 | £0.01682 | £8.41 |
| 1,000 | £0.01492 | £14.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01206 | £48.24 |
| 8,000 | £0.01100 | £88.00 |
| 12,000 | £0.01047 | £125.64 |
| 20,000 | £0.00988 | £197.60 |
| 28,000 | £0.00954 | £267.12 |
| 40,000 | £0.00921 | £368.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

