C0805C150G4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,457
Unit Price: £0.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.14693
Datasheet

Upgrade


KEMET
In Stock: 869
Unit Price: £0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.79464
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.79464
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,515
Unit Price: £0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,122
Unit Price: £0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.10388
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,411
Unit Price: £0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,970
Unit Price: £0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.15456
Datasheet
15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C150G4GACTU

DigiKey Part Number
399-C0805C150G4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C150G4GACTU
Description
CAP CER 15PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C150G4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10838£433.52
Manufacturers Standard Package
Unit Price without VAT:£0.10838
Unit Price with VAT:£0.13006