130 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C131JBGACTU

DigiKey Part Number
399-C0805C131JBGACTUTR-ND - Tape & Reel (TR)
399-C0805C131JBGACTUCT-ND - Cut Tape (CT)
399-C0805C131JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C131JBGACTU
Description
CER CAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C131JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23300£2.33
50£0.17480£8.74
100£0.15660£15.66
500£0.12616£63.08
1,000£0.11674£116.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.10681£267.02
5,000£0.10083£504.15
7,500£0.09783£733.73
12,500£0.09451£1,181.38
17,500£0.09257£1,619.97
25,000£0.09070£2,267.50
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600