13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C130J5GACTU

DigiKey Part Number
399-14554-2-ND - Tape & Reel (TR)
399-14554-1-ND - Cut Tape (CT)
399-14554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C130J5GACTU
Description
CAP CER 13PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C130J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,540
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11500£1.15
50£0.08320£4.16
100£0.07340£7.34
500£0.05682£28.41
1,000£0.05171£51.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04408£176.32
8,000£0.04125£330.00
12,000£0.03983£477.96
20,000£0.03826£765.20
28,000£0.03734£1,045.52
40,000£0.03646£1,458.40
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800