


C0805C125K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C125K9RACTUTR-ND - Tape & Reel (TR) 399-C0805C125K9RACTUCT-ND - Cut Tape (CT) 399-C0805C125K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C125K9RACTU |
Description | CAP CER 1.2UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C125K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34600 | £3.46 |
| 50 | £0.26400 | £13.20 |
| 100 | £0.23890 | £23.89 |
| 500 | £0.19644 | £98.22 |
| 1,000 | £0.18333 | £183.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16948 | £423.70 |
| 5,000 | £0.16113 | £805.65 |
| 7,500 | £0.15695 | £1,177.12 |
| 12,500 | £0.15232 | £1,904.00 |
| 17,500 | £0.14961 | £2,618.17 |
| 25,000 | £0.14700 | £3,675.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

