


C0805C125K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C125K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C125K4RACTUCT-ND - Cut Tape (CT) 399-C0805C125K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C125K4RACTU |
Description | CAP CER 1.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C125K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41400 | £4.14 |
| 50 | £0.31900 | £15.95 |
| 100 | £0.28990 | £28.99 |
| 500 | £0.24056 | £120.28 |
| 1,000 | £0.22531 | £225.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20922 | £523.05 |
| 5,000 | £0.19952 | £997.60 |
| 7,500 | £0.19466 | £1,459.95 |
| 12,500 | £0.18928 | £2,366.00 |
| 17,500 | £0.18613 | £3,257.27 |
| 25,000 | £0.18310 | £4,577.50 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

