
C0805C125K4PACTU | |
|---|---|
DigiKey Part Number | 399-13163-2-ND - Tape & Reel (TR) 399-13163-1-ND - Cut Tape (CT) 399-13163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C125K4PACTU |
Description | CAP CER 1.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C125K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18300 | £1.83 |
| 50 | £0.13540 | £6.77 |
| 100 | £0.12070 | £12.07 |
| 500 | £0.09592 | £47.96 |
| 1,000 | £0.08827 | £88.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07682 | £307.28 |
| 8,000 | £0.07257 | £580.56 |
| 12,000 | £0.07044 | £845.28 |
| 20,000 | £0.06808 | £1,361.60 |
| 28,000 | £0.06670 | £1,867.60 |
| 40,000 | £0.06537 | £2,614.80 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

