
C0805C120J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C120J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C120J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C120J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C120J1GACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C120J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 50 | £0.09020 | £4.51 |
| 100 | £0.07970 | £7.97 |
| 500 | £0.06208 | £31.04 |
| 1,000 | £0.05663 | £56.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04846 | £193.84 |
| 8,000 | £0.04543 | £363.44 |
| 12,000 | £0.04392 | £527.04 |
| 20,000 | £0.04223 | £844.60 |
| 28,000 | £0.04125 | £1,155.00 |
| 40,000 | £0.04031 | £1,612.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

