
C0805C111J1GACTU | |
|---|---|
DigiKey Part Number | 399-15437-2-ND - Tape & Reel (TR) 399-15437-1-ND - Cut Tape (CT) 399-15437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C111J1GACTU |
Description | CAP CER 110PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C111J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09860 | £4.93 |
| 100 | £0.08740 | £8.74 |
| 500 | £0.06826 | £34.13 |
| 1,000 | £0.06238 | £62.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05358 | £214.32 |
| 8,000 | £0.05030 | £402.40 |
| 12,000 | £0.04867 | £584.04 |
| 20,000 | £0.04685 | £937.00 |
| 28,000 | £0.04579 | £1,282.12 |
| 40,000 | £0.04477 | £1,790.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

