110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C111G5GACTU

DigiKey Part Number
399-C0805C111G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C111G5GACTUCT-ND - Cut Tape (CT)
399-C0805C111G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C111G5GACTU
Description
CAP CER 110PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C111G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,744
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31400£3.14
50£0.23900£11.95
100£0.21580£21.58
500£0.17654£88.27
1,000£0.16443£164.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14625£585.00
8,000£0.13950£1,116.00
12,000£0.13612£1,633.44
20,000£0.13237£2,647.40
28,000£0.13017£3,644.76
40,000£0.12806£5,122.40
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200