


C0805C105M3REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105M3REC7210TR-ND - Tape & Reel (TR) 399-C0805C105M3REC7210CT-ND - Cut Tape (CT) 399-C0805C105M3REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M3REC7210 |
Description | CAP CER 0805 1UF 25V X7R 20% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M3REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07340 | £3.67 |
| 100 | £0.06460 | £6.46 |
| 500 | £0.04974 | £24.87 |
| 1,000 | £0.04515 | £45.15 |
| 2,500 | £0.04031 | £100.77 |
| 5,000 | £0.03740 | £187.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03501 | £350.10 |
| 20,000 | £0.03303 | £660.60 |
| 30,000 | £0.03205 | £961.50 |
| 50,000 | £0.03095 | £1,547.50 |
| 70,000 | £0.03031 | £2,121.70 |
| 100,000 | £0.02970 | £2,970.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

