1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C105K9RACTU

DigiKey Part Number
399-13161-2-ND - Tape & Reel (TR)
399-13161-1-ND - Cut Tape (CT)
399-13161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K9RACTU
Description
CAP CER 1UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,001
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.06700£0.67
50£0.04700£2.35
100£0.04080£4.08
500£0.03070£15.35
1,000£0.02758£27.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.02428£60.70
5,000£0.02230£111.50
7,500£0.02131£159.82
12,500£0.02021£252.62
17,500£0.01957£342.48
25,000£0.01895£473.75
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400