


C0805C104M3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104M3RAC7210TR-ND - Tape & Reel (TR) 399-C0805C104M3RAC7210CT-ND - Cut Tape (CT) 399-C0805C104M3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M3RAC7210 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M3RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03460 | £1.73 |
| 100 | £0.03000 | £3.00 |
| 500 | £0.02222 | £11.11 |
| 1,000 | £0.01981 | £19.81 |
| 2,500 | £0.01729 | £43.23 |
| 5,000 | £0.01577 | £78.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01389 | £208.35 |
| 30,000 | £0.01298 | £389.40 |
| 45,000 | £0.01252 | £563.40 |
| 75,000 | £0.01201 | £900.75 |
| 105,000 | £0.01171 | £1,229.55 |
| 150,000 | £0.01143 | £1,714.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

