


C0805C104KMREC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104KMREC7210TR-ND - Tape & Reel (TR) 399-C0805C104KMREC7210CT-ND - Cut Tape (CT) 399-C0805C104KMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104KMREC7210 |
Description | CAP CER 0805 0.1UF 63V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104KMREC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06780 | £3.39 |
| 100 | £0.05950 | £5.95 |
| 500 | £0.04564 | £22.82 |
| 1,000 | £0.04136 | £41.36 |
| 2,500 | £0.03684 | £92.10 |
| 5,000 | £0.03413 | £170.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03190 | £319.00 |
| 20,000 | £0.03006 | £601.20 |
| 30,000 | £0.02914 | £874.20 |
| 50,000 | £0.02812 | £1,406.00 |
| 70,000 | £0.02752 | £1,926.40 |
| 100,000 | £0.02695 | £2,695.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

