
C0805C104K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K8RACAUTOCT-ND - Cut Tape (CT) 399-C0805C104K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K8RACAUTO |
Description | CAP CER 0.1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07900 | £0.79 |
| 50 | £0.05560 | £2.78 |
| 100 | £0.04860 | £4.86 |
| 500 | £0.03684 | £18.42 |
| 1,000 | £0.03323 | £33.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02783 | £111.32 |
| 8,000 | £0.02583 | £206.64 |
| 12,000 | £0.02482 | £297.84 |
| 20,000 | £0.02371 | £474.20 |
| 28,000 | £0.02306 | £645.68 |
| 40,000 | £0.02244 | £897.60 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

