
C0805C103K5TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103K5TACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103K5TACAUTOCT-ND - Cut Tape (CT) 399-C0805C103K5TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5TACAUTO |
Description | CAP CER 10000PF 50V X8G 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5TACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39600 | £3.96 |
| 50 | £0.30460 | £15.23 |
| 100 | £0.27640 | £27.64 |
| 500 | £0.22898 | £114.49 |
| 1,000 | £0.21433 | £214.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19233 | £769.32 |
| 8,000 | £0.18415 | £1,473.20 |
| 12,000 | £0.18005 | £2,160.60 |
| 20,000 | £0.17551 | £3,510.20 |
| 28,000 | £0.17285 | £4,839.80 |
| 40,000 | £0.17030 | £6,812.00 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

