


C0805C103K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K4RECTUTR-ND - Tape & Reel (TR) 399-C0805C103K4RECTUCT-ND - Cut Tape (CT) 399-C0805C103K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K4RECTU |
Description | CAP CER 0805 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06780 | £3.39 |
| 100 | £0.05950 | £5.95 |
| 500 | £0.04564 | £22.82 |
| 1,000 | £0.04136 | £41.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03495 | £139.80 |
| 8,000 | £0.03257 | £260.56 |
| 12,000 | £0.03138 | £376.56 |
| 20,000 | £0.03006 | £601.20 |
| 28,000 | £0.02929 | £820.12 |
| 40,000 | £0.02855 | £1,142.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

