
C0805C103K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C103K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K4RACAUTO |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06800 | £0.68 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.04180 | £4.18 |
| 500 | £0.03144 | £15.72 |
| 1,000 | £0.02827 | £28.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02351 | £94.04 |
| 8,000 | £0.02174 | £173.92 |
| 12,000 | £0.02086 | £250.32 |
| 20,000 | £0.01988 | £397.60 |
| 28,000 | £0.01931 | £540.68 |
| 40,000 | £0.01876 | £750.40 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

